


A3CCB-1618G | |
|---|---|
DigiKey Part Number | A3CCB-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1618G |
Description | IDC CABLE- AKC16B/AE16G/AKC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 135,29000 Kč | 1 352,90 Kč |
| 25 | 125,55120 Kč | 3 138,78 Kč |
| 50 | 118,65960 Kč | 5 932,98 Kč |
| 100 | 112,15870 Kč | 11 215,87 Kč |
| 250 | 104,12740 Kč | 26 031,85 Kč |
| 500 | 98,45458 Kč | 49 227,29 Kč |
| 1 000 | 93,10828 Kč | 93 108,28 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |








