


A3CCB-1636G | |
|---|---|
DigiKey Part Number | A3CCB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1636G |
Description | IDC CABLE- AKC16B/AE16G/AKC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 150,36700 Kč | 1 503,67 Kč |
| 25 | 139,54440 Kč | 3 488,61 Kč |
| 50 | 131,88420 Kč | 6 594,21 Kč |
| 100 | 124,66090 Kč | 12 466,09 Kč |
| 250 | 115,73844 Kč | 28 934,61 Kč |
| 500 | 109,43654 Kč | 54 718,27 Kč |
| 1 000 | 103,49746 Kč | 103 497,46 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |






