


A3CCB-1606M | |
|---|---|
DigiKey Part Number | A3CCB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1606M |
Description | IDC CABLE- AKC16B/AE16M/AKC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,12000 Kč | 154,12 Kč |
| 10 | 127,76100 Kč | 1 277,61 Kč |
| 25 | 118,55120 Kč | 2 963,78 Kč |
| 50 | 112,04400 Kč | 5 602,20 Kč |
| 100 | 105,90420 Kč | 10 590,42 Kč |
| 250 | 98,31952 Kč | 24 579,88 Kč |
| 500 | 92,96172 Kč | 46 480,86 Kč |
| 1 000 | 87,91240 Kč | 87 912,40 Kč |
| Unit Price without VAT: | 154,12000 Kč |
|---|---|
| Unit Price with VAT: | 186,48520 Kč |




