



A8MMS-1618M | |
|---|---|
DigiKey Part Number | A8MMS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1618M |
Description | ADM16S/AE16M/ADM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 196,56200 Kč | 1 965,62 Kč |
| 25 | 182,41400 Kč | 4 560,35 Kč |
| 50 | 172,41040 Kč | 8 620,52 Kč |
| 100 | 162,97600 Kč | 16 297,60 Kč |
| 250 | 151,32588 Kč | 37 831,47 Kč |
| 500 | 143,09760 Kč | 71 548,80 Kč |
| 1 000 | 135,34408 Kč | 135 344,08 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |




