


A8MMS-1618G | |
|---|---|
DigiKey Part Number | A8MMS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1618G |
Description | ADM16S/AE16G/ADM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 186,54600 Kč | 1 865,46 Kč |
| 25 | 173,12440 Kč | 4 328,11 Kč |
| 50 | 163,62900 Kč | 8 181,45 Kč |
| 100 | 154,67340 Kč | 15 467,34 Kč |
| 250 | 143,61456 Kč | 35 903,64 Kč |
| 500 | 135,80288 Kč | 67 901,44 Kč |
| 1 000 | 128,44267 Kč | 128 442,67 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |




