


A8MMS-1606G | |
|---|---|
DigiKey Part Number | A8MMS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-1606G |
Description | ADM16S/AE16G/ADM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 176,74000 Kč | 1 767,40 Kč |
| 25 | 164,01120 Kč | 4 100,28 Kč |
| 50 | 155,01140 Kč | 7 750,57 Kč |
| 100 | 146,52400 Kč | 14 652,40 Kč |
| 250 | 136,04520 Kč | 34 011,30 Kč |
| 500 | 128,64382 Kč | 64 321,91 Kč |
| 1 000 | 121,66871 Kč | 121 668,71 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |




