


H6MMS-1606M | |
|---|---|
DigiKey Part Number | H6MMS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-1606M |
Description | DIP CBL - HHDM16S/AE16M/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 26,55840 Kč | 663,96 Kč |
| 50 | 25,97040 Kč | 1 298,52 Kč |
| 100 | 24,78810 Kč | 2 478,81 Kč |
| 250 | 22,42756 Kč | 5 606,89 Kč |
| 500 | 20,65742 Kč | 10 328,71 Kč |
| 1 000 | 17,70614 Kč | 17 706,14 Kč |
| 2 500 | 16,52584 Kč | 41 314,60 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




