16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6MMS-1618M

DigiKey Part Number
H6MMS-1618M-ND
Manufacturer
Manufacturer Product Number
H6MMS-1618M
Description
DIP CBL - HHDM16S/AE16M/HHDM16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1045,73400 Kč457,34 Kč
2543,79360 Kč1 094,84 Kč
5042,82340 Kč2 141,17 Kč
10040,87470 Kč4 087,47 Kč
25036,98168 Kč9 245,42 Kč
50034,06254 Kč17 031,27 Kč
1 00029,19646 Kč29 196,46 Kč
2 50027,24994 Kč68 124,85 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč
Alternate Color
DIP CBL - HHDM16S/AE16G/HHDM16S
In-Stock: 0
Unit Price: 39,90000 Kč
Alternate Length
DIP CBL - HHDM16S/AE16M/HHDM16S
In-Stock: 98
Unit Price: 31,92000 Kč
DIP CBL - HHDM16S/AE16M/HHDM16S
In-Stock: 0
Unit Price: 77,48000 Kč