


H6MMS-1606G | |
|---|---|
DigiKey Part Number | H6MMS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-1606G |
Description | DIP CBL - HHDM16S/AE16G/HHDM16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,11400 Kč | 251,14 Kč |
| 25 | 24,08880 Kč | 602,22 Kč |
| 50 | 23,57660 Kč | 1 178,83 Kč |
| 100 | 22,55190 Kč | 2 255,19 Kč |
| 250 | 20,50076 Kč | 5 125,19 Kč |
| 500 | 18,45094 Kč | 9 225,47 Kč |
| 1 000 | 16,40070 Kč | 16 400,70 Kč |
| 2 500 | 14,86314 Kč | 37 157,85 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




