16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown Assmann

H6MMS-1636G

DigiKey Part Number
H6MMS-1636G-ND
Manufacturer
Manufacturer Product Number
H6MMS-1636G
Description
DIP CBL - HHDM16S/AE16G/HHDM16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1049,09300 Kč490,93 Kč
2546,50640 Kč1 162,66 Kč
5045,42700 Kč2 271,35 Kč
10043,26220 Kč4 326,22 Kč
25037,85436 Kč9 463,59 Kč
50036,77296 Kč18 386,48 Kč
1 00031,36513 Kč31 365,13 Kč
2 50029,20192 Kč73 004,80 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč
Alternate Color
DIP CBL - HHDM16S/AE16M/HHDM16S
In-Stock: 0
Unit Price: 77,48000 Kč
Alternate Length
DIP CBL - HHDM16S/AE16G/HHDM16S
In-Stock: 0
Unit Price: 29,82000 Kč
DIP CBL - HHDM16S/AE16G/HHDM16S
In-Stock: 0
Unit Price: 39,90000 Kč