16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AAH-1606M

DigiKey Part Number
A3AAH-1606M-ND
Manufacturer
Manufacturer Product Number
A3AAH-1606M
Description
IDC CABLE - ASC16H/AE16M/ASC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 256
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10123,00600 Kč1 230,06 Kč
25115,28760 Kč2 882,19 Kč
50109,78600 Kč5 489,30 Kč
100104,54270 Kč10 454,27 Kč
25097,99852 Kč24 499,63 Kč
50093,32352 Kč46 661,76 Kč
1 00088,87362 Kč88 873,62 Kč
2 50083,31645 Kč208 291,12 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč
Alternate Color
IDC CABLE - ASC16H/AE16G/ASC16H
In-Stock: 667
Unit Price: 140,69000 Kč
Alternate Length
IDC CABLE - ASC16H/AE16M/ASC16H
In-Stock: 0
Unit Price: 171,13000 Kč
IDC CABLE - ASC16H/AE16M/ASC16H
In-Stock: 0
Unit Price: 201,37000 Kč