


A3AAH-1606G | |
|---|---|
DigiKey Part Number | A3AAH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1606G |
Description | IDC CABLE - ASC16H/AE16G/ASC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,56300 Kč | 1 195,63 Kč |
| 25 | 112,07040 Kč | 2 801,76 Kč |
| 50 | 106,72020 Kč | 5 336,01 Kč |
| 100 | 101,62400 Kč | 10 162,40 Kč |
| 250 | 95,26204 Kč | 23 815,51 Kč |
| 500 | 90,71766 Kč | 45 358,83 Kč |
| 1 000 | 86,39186 Kč | 86 391,86 Kč |
| 2 500 | 80,99029 Kč | 202 475,73 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |






