16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3AAH-1618G

DigiKey Part Number
A3AAH-1618G-ND
Manufacturer
Manufacturer Product Number
A3AAH-1618G
Description
IDC CABLE - ASC16H/AE16G/ASC16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10131,40500 Kč1 314,05 Kč
25121,93120 Kč3 048,28 Kč
50115,23700 Kč5 761,85 Kč
100108,92290 Kč10 892,29 Kč
250101,12300 Kč25 280,75 Kč
50095,61272 Kč47 806,36 Kč
1 00090,42033 Kč90 420,33 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč
Alternate Color
IDC CABLE - ASC16H/AE16M/ASC16H
In-Stock: 0
Unit Price: 171,13000 Kč
Alternate Length
IDC CABLE - ASC16H/AE16G/ASC16H
In-Stock: 667
Unit Price: 140,69000 Kč
IDC CABLE - ASC16H/AE16G/ASC16H
In-Stock: 0
Unit Price: 176,80000 Kč