


A3AAH-1636G | |
|---|---|
DigiKey Part Number | A3AAH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1636G |
Description | IDC CABLE - ASC16H/AE16G/ASC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 146,50300 Kč | 1 465,03 Kč |
| 25 | 135,95800 Kč | 3 398,95 Kč |
| 50 | 128,49940 Kč | 6 424,97 Kč |
| 100 | 121,45870 Kč | 12 145,87 Kč |
| 250 | 112,76428 Kč | 28 191,07 Kč |
| 500 | 106,62322 Kč | 53 311,61 Kč |
| 1 000 | 100,83597 Kč | 100 835,97 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |




