



AWP 16-7540-T | |
|---|---|
DigiKey Part Number | HHKC16S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 16-7540-T |
Description | CONN SOCKET 16POS IDC TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 16 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,79360 Kč | 244,84 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 120 | 8,76667 Kč | 1 052,00 Kč |
| 360 | 8,11222 Kč | 2 920,40 Kč |
| 600 | 7,82455 Kč | 4 694,73 Kč |
| 1 080 | 7,50640 Kč | 8 106,91 Kč |
| 2 520 | 7,07066 Kč | 17 818,06 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

















