


H1CXS-1636G | |
|---|---|
DigiKey Part Number | H1CXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-1636G |
Description | IDC CBL - HHKC16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,96700 Kč | 409,67 Kč |
| 25 | 39,22440 Kč | 980,61 Kč |
| 50 | 38,35080 Kč | 1 917,54 Kč |
| 100 | 36,60790 Kč | 3 660,79 Kč |
| 250 | 33,12056 Kč | 8 280,14 Kč |
| 500 | 30,50590 Kč | 15 252,95 Kč |
| 1 000 | 26,14776 Kč | 26 147,76 Kč |
| 2 500 | 24,40463 Kč | 61 011,58 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


