


H3DDS-1618G | |
|---|---|
DigiKey Part Number | H3DDS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1618G |
Description | IDC CBL - HHKR16S/AE16G/HHKR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 34,73920 Kč | 868,48 Kč |
| 50 | 33,96640 Kč | 1 698,32 Kč |
| 100 | 32,42090 Kč | 3 242,09 Kč |
| 250 | 29,33420 Kč | 7 333,55 Kč |
| 500 | 27,01812 Kč | 13 509,06 Kč |
| 1 000 | 23,15848 Kč | 23 158,48 Kč |
| 2 500 | 21,61458 Kč | 54 036,45 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |




