16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3DDS-1618M

DigiKey Part Number
H3DDS-1618M-ND
Manufacturer
Manufacturer Product Number
H3DDS-1618M
Description
IDC CBL - HHKR16S/AE16M/HHKR16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1047,24600 Kč472,46 Kč
2545,22960 Kč1 130,74 Kč
5044,22180 Kč2 211,09 Kč
10042,21020 Kč4 221,02 Kč
25038,19116 Kč9 547,79 Kč
50035,17584 Kč17 587,92 Kč
1 00030,15082 Kč30 150,82 Kč
2 50028,14068 Kč70 351,70 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč
Alternate Color
IDC CBL - HHKR16S/AE16G/HHKR16S
In-Stock: 0
Unit Price: 41,79000 Kč
Alternate Length
IDC CBL - HHKR16S/AE16M/HHKR16S
In-Stock: 0
Unit Price: 78,95000 Kč
IDC CBL - HHKR16S/AE16M/HHKR16S
In-Stock: 0
Unit Price: 33,60000 Kč