


H3DDS-1606M | |
|---|---|
DigiKey Part Number | H3DDS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1606M |
Description | IDC CBL - HHKR16S/AE16M/HHKR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 27,99440 Kč | 699,86 Kč |
| 50 | 27,36880 Kč | 1 368,44 Kč |
| 100 | 26,12570 Kč | 2 612,57 Kč |
| 250 | 23,63704 Kč | 5 909,26 Kč |
| 500 | 21,77072 Kč | 10 885,36 Kč |
| 1 000 | 18,66050 Kč | 18 660,50 Kč |
| 2 500 | 17,41658 Kč | 43 541,45 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |




