



AWP 14-7540-T | |
|---|---|
DigiKey Part Number | HHKC14S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 14-7540-T |
Description | CONN SOCKET 14POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 14 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,15240 Kč | 307,62 Kč |
| 144 | 5,70736 Kč | 821,86 Kč |
| 288 | 5,43469 Kč | 1 565,19 Kč |
| 576 | 5,17477 Kč | 2 980,67 Kč |
| 1 008 | 4,97411 Kč | 5 013,90 Kč |
| 2 592 | 4,65326 Kč | 12 061,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |















