


H3DDS-1406G | |
|---|---|
DigiKey Part Number | H3DDS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1406G |
Description | IDC CBL - HHKR14S/AE14G/HHKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 19,03240 Kč | 475,81 Kč |
| 50 | 18,12120 Kč | 906,06 Kč |
| 100 | 17,25410 Kč | 1 725,41 Kč |
| 250 | 16,17348 Kč | 4 043,37 Kč |
| 500 | 15,40120 Kč | 7 700,60 Kč |
| 1 000 | 14,66563 Kč | 14 665,63 Kč |
| 2 500 | 13,74764 Kč | 34 369,10 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |






