14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3DDS-1418G

DigiKey Part Number
H3DDS-1418G-ND
Manufacturer
Manufacturer Product Number
H3DDS-1418G
Description
IDC CBL - HHKR14S/AE14G/HHKR14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1028,20000 Kč282,00 Kč
2527,00360 Kč675,09 Kč
5026,40280 Kč1 320,14 Kč
10025,20180 Kč2 520,18 Kč
25022,80132 Kč5 700,33 Kč
50021,00094 Kč10 500,47 Kč
1 00018,00075 Kč18 000,75 Kč
2 50016,80075 Kč42 001,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč
Alternate Color
IDC CBL - HHKR14S/AE14M/HHKR14S
In-Stock: 0
Unit Price: 47,04000 Kč
Alternate Length
IDC CBL - HHKR14S/AE14G/HHKR14S
In-Stock: 0
Unit Price: 48,72000 Kč
IDC CBL - HHKR14S/AE14G/HHKR14S
In-Stock: 1235
Unit Price: 23,94000 Kč