


H3CCS-1418M | |
|---|---|
DigiKey Part Number | H3CCS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1418M |
Description | IDC CBL - HHKC14S/AE14M/HHKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 37,04040 Kč | 926,01 Kč |
| 50 | 36,21740 Kč | 1 810,87 Kč |
| 100 | 34,57110 Kč | 3 457,11 Kč |
| 250 | 31,27864 Kč | 7 819,66 Kč |
| 500 | 28,80926 Kč | 14 404,63 Kč |
| 1 000 | 24,69365 Kč | 24 693,65 Kč |
| 2 500 | 23,04749 Kč | 57 618,72 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |




