


H3CCS-1406M | |
|---|---|
DigiKey Part Number | H3CCS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1406M |
Description | IDC CBL - HHKC14S/AE14M/HHKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 16,19360 Kč | 809,68 Kč |
| 100 | 15,22770 Kč | 1 522,77 Kč |
| 250 | 14,03844 Kč | 3 509,61 Kč |
| 500 | 13,20102 Kč | 6 600,51 Kč |
| 1 000 | 12,41423 Kč | 12 414,23 Kč |
| 2 500 | 11,44618 Kč | 28 615,45 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




