14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCS-1418G

DigiKey Part Number
H3CCS-1418G-ND
Manufacturer
Manufacturer Product Number
H3CCS-1418G
Description
IDC CBL - HHKC14S/AE14G/HHKC14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
14
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1084,20200 Kč842,02 Kč
2577,62560 Kč1 940,64 Kč
5072,99740 Kč3 649,87 Kč
10068,64460 Kč6 864,46 Kč
25063,28880 Kč15 822,20 Kč
50059,51842 Kč29 759,21 Kč
1 00056,69460 Kč56 694,60 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč
Alternate Color
IDC CBL - HHKC14S/AE14M/HHKC14S
In-Stock: 0
Unit Price: 44,52000 Kč
Alternate Length
IDC CBL - HHKC14S/AE14G/HHKC14S
In-Stock: 0
Unit Price: 45,99000 Kč
IDC CBL - HHKC14S/AE14G/HHKC14S
In-Stock: 0
Unit Price: 21,21000 Kč
Assembly Component