


H1DXS-1436M | |
|---|---|
DigiKey Part Number | H1DXS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-1436M |
Description | IDC CBL - HHKR14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 55,69520 Kč | 1 392,38 Kč |
| 50 | 54,40160 Kč | 2 720,08 Kč |
| 100 | 51,81050 Kč | 5 181,05 Kč |
| 250 | 45,33384 Kč | 11 333,46 Kč |
| 500 | 44,03826 Kč | 22 019,13 Kč |
| 1 000 | 37,56206 Kč | 37 562,06 Kč |
| 2 500 | 34,97166 Kč | 87 429,15 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


