


H1DXS-1436G | |
|---|---|
DigiKey Part Number | H1DXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-1436G |
Description | IDC CBL - HHKR14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 35,31900 Kč | 353,19 Kč |
| 25 | 33,81520 Kč | 845,38 Kč |
| 50 | 33,06760 Kč | 1 653,38 Kč |
| 100 | 31,56210 Kč | 3 156,21 Kč |
| 250 | 28,55644 Kč | 7 139,11 Kč |
| 500 | 26,30210 Kč | 13 151,05 Kč |
| 1 000 | 22,54492 Kč | 22 544,92 Kč |
| 2 500 | 21,04184 Kč | 52 604,60 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


