



AWP 20-7540-T | |
|---|---|
DigiKey Part Number | HHKC20S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 20-7540-T |
Description | CONN SOCKET 20POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 20 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,79280 Kč | 269,82 Kč |
| 50 | 10,27640 Kč | 513,82 Kč |
| 108 | 9,72907 Kč | 1 050,74 Kč |
| 324 | 9,00321 Kč | 2 917,04 Kč |
| 540 | 8,68383 Kč | 4 689,27 Kč |
| 1 080 | 8,26913 Kč | 8 930,66 Kč |
| 2 592 | 7,77372 Kč | 20 149,48 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |















