20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3DDS-2006G

DigiKey Part Number
H3DDS-2006G-ND
Manufacturer
Manufacturer Product Number
H3DDS-2006G
Description
IDC CBL - HHKR20S/AE20G/HHKR20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Features
Polarizing Key, Strain Relief
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
20
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1027,46500 Kč274,65 Kč
2526,29800 Kč657,45 Kč
5025,71420 Kč1 285,71 Kč
10024,54460 Kč2 454,46 Kč
25022,20664 Kč5 551,66 Kč
50020,45332 Kč10 226,66 Kč
1 00017,53165 Kč17 531,65 Kč
2 50016,36282 Kč40 907,05 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč
Alternate Color
IDC CBL - HHKR20S/AE20M/HHKR20S
In-Stock: 0
Unit Price: 36,96000 Kč
Alternate Length
IDC CBL - HHKR20S/AE20G/HHKR20S
In-Stock: 0
Unit Price: 65,09000 Kč
IDC CBL - HHKR20S/AE20G/HHKR20S
In-Stock: 0
Unit Price: 47,04000 Kč
Assembly Component