


H3DDS-2006M | |
|---|---|
DigiKey Part Number | H3DDS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-2006M |
Description | IDC CBL - HHKR20S/AE20M/HHKR20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 30,83360 Kč | 770,84 Kč |
| 50 | 30,14480 Kč | 1 507,24 Kč |
| 100 | 28,77570 Kč | 2 877,57 Kč |
| 250 | 26,03416 Kč | 6 508,54 Kč |
| 500 | 23,97888 Kč | 11 989,44 Kč |
| 1 000 | 20,55347 Kč | 20 553,47 Kč |
| 2 500 | 19,18318 Kč | 47 957,95 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




