


H3DDS-2018M | |
|---|---|
DigiKey Part Number | H3DDS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-2018M |
Description | IDC CBL - HHKR20S/AE20M/HHKR20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 53,25100 Kč | 532,51 Kč |
| 25 | 50,44560 Kč | 1 261,14 Kč |
| 50 | 49,26980 Kč | 2 463,49 Kč |
| 100 | 46,92210 Kč | 4 692,21 Kč |
| 250 | 41,05780 Kč | 10 264,45 Kč |
| 500 | 39,88444 Kč | 19 942,22 Kč |
| 1 000 | 34,01928 Kč | 34 019,28 Kč |
| 2 500 | 31,67305 Kč | 79 182,62 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |




