


H3DDS-2018G | |
|---|---|
DigiKey Part Number | H3DDS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-2018G |
Description | IDC CBL - HHKR20S/AE20G/HHKR20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,92500 Kč | 409,25 Kč |
| 25 | 39,19080 Kč | 979,77 Kč |
| 50 | 38,32140 Kč | 1 916,07 Kč |
| 100 | 36,57850 Kč | 3 657,85 Kč |
| 250 | 33,09368 Kč | 8 273,42 Kč |
| 500 | 30,48154 Kč | 15 240,77 Kč |
| 1 000 | 26,12676 Kč | 26 126,76 Kč |
| 2 500 | 24,38506 Kč | 60 962,65 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




