


H3DDS-2036G | |
|---|---|
DigiKey Part Number | H3DDS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-2036G |
Description | IDC CBL - HHKR20S/AE20G/HHKR20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 55,93040 Kč | 1 398,26 Kč |
| 50 | 54,62840 Kč | 2 731,42 Kč |
| 100 | 52,02670 Kč | 5 202,67 Kč |
| 250 | 45,52368 Kč | 11 380,92 Kč |
| 500 | 44,22262 Kč | 22 111,31 Kč |
| 1 000 | 37,71934 Kč | 37 719,34 Kč |
| 2 500 | 35,11790 Kč | 87 794,75 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |




