


H1CXS-2036G | |
|---|---|
DigiKey Part Number | H1CXS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-2036G |
Description | IDC CBL - HHKC20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 49,51300 Kč | 495,13 Kč |
| 25 | 47,41360 Kč | 1 185,34 Kč |
| 50 | 46,35940 Kč | 2 317,97 Kč |
| 100 | 44,25120 Kč | 4 425,12 Kč |
| 250 | 40,03648 Kč | 10 009,12 Kč |
| 500 | 36,87584 Kč | 18 437,92 Kč |
| 1 000 | 31,60766 Kč | 31 607,66 Kč |
| 2 500 | 29,50060 Kč | 73 751,50 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


