
AWG28-20/F/300 | |
|---|---|
DigiKey Part Number | AE20M-300-ND 123-AWG28-20/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/F/300 |
Description | CBL RIBN 20COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 20 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 37,71200 Kč | 188,56 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 25 | 30,02720 Kč | 750,68 Kč |
| 50 | 27,20920 Kč | 1 360,46 Kč |
| 100 | 24,65800 Kč | 2 465,80 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 21,95900 Kč | 6 587,70 Kč |
| 600 | 19,93340 Kč | 11 960,04 Kč |
| 900 | 18,84593 Kč | 16 961,34 Kč |
| 1 500 | 17,57155 Kč | 26 357,32 Kč |
| 2 100 | 16,78740 Kč | 35 253,54 Kč |
| 3 000 | 16,00125 Kč | 48 003,75 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |






















