


A3CCH-2006M | |
|---|---|
DigiKey Part Number | A3CCH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-2006M |
Description | IDC CABLE - AKC20H/AE20M/AKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 122,59480 Kč | 3 064,87 Kč |
| 50 | 116,74040 Kč | 5 837,02 Kč |
| 100 | 111,16550 Kč | 11 116,55 Kč |
| 250 | 104,20720 Kč | 26 051,80 Kč |
| 500 | 99,23696 Kč | 49 618,48 Kč |
| 1 000 | 94,50486 Kč | 94 504,86 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |




