


A3CCH-2006G | |
|---|---|
DigiKey Part Number | A3CCH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-2006G |
Description | IDC CABLE - AKC20H/AE20G/AKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 128,13000 Kč | 1 281,30 Kč |
| 25 | 118,89080 Kč | 2 972,27 Kč |
| 50 | 112,36020 Kč | 5 618,01 Kč |
| 100 | 106,20370 Kč | 10 620,37 Kč |
| 250 | 98,59736 Kč | 24 649,34 Kč |
| 500 | 93,22440 Kč | 46 612,20 Kč |
| 1 000 | 88,16031 Kč | 88 160,31 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |






