


A3CCH-2018G | |
|---|---|
DigiKey Part Number | A3CCH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-2018G |
Description | IDC CABLE - AKC20H/AE20G/AKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 140,83400 Kč | 1 408,34 Kč |
| 25 | 130,70000 Kč | 3 267,50 Kč |
| 50 | 123,52280 Kč | 6 176,14 Kč |
| 100 | 116,75520 Kč | 11 675,52 Kč |
| 250 | 108,39672 Kč | 27 099,18 Kč |
| 500 | 102,49208 Kč | 51 246,04 Kč |
| 1 000 | 96,92719 Kč | 96 927,19 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |




