


A3CCH-2018M | |
|---|---|
DigiKey Part Number | A3CCH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-2018M |
Description | IDC CABLE - AKC20H/AE20M/AKC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 154,14600 Kč | 1 541,46 Kč |
| 25 | 143,03840 Kč | 3 575,96 Kč |
| 50 | 135,19360 Kč | 6 759,68 Kč |
| 100 | 127,78540 Kč | 12 778,54 Kč |
| 250 | 118,64120 Kč | 29 660,30 Kč |
| 500 | 112,18182 Kč | 56 090,91 Kč |
| 1 000 | 106,09449 Kč | 106 094,49 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |




