20 Position Rectangular Socket Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 20-8540-T

DigiKey Part Number
HHSC20S-ND
Manufacturer
Manufacturer Product Number
AWP 20-8540-T
Description
CONN SOCKET 20POS IDC TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Socket Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Socket
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
20
Color
Gray
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 109
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,22600 Kč102,26 Kč
259,57520 Kč239,38 Kč
509,12160 Kč456,08 Kč
1088,63639 Kč932,73 Kč
3247,99090 Kč2 589,05 Kč
5407,70781 Kč4 162,22 Kč
1 0807,33958 Kč7 926,75 Kč
2 5926,89985 Kč17 884,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč