


H3AAS-2018M | |
|---|---|
DigiKey Part Number | H3AAS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2018M |
Description | IDC CBL - HHSC20S/AE20M/HHSC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 50,75200 Kč | 507,52 Kč |
| 25 | 48,06880 Kč | 1 201,72 Kč |
| 50 | 46,95160 Kč | 2 347,58 Kč |
| 100 | 44,71730 Kč | 4 471,73 Kč |
| 250 | 39,12768 Kč | 9 781,92 Kč |
| 500 | 38,00974 Kč | 19 004,87 Kč |
| 1 000 | 32,42007 Kč | 32 420,07 Kč |
| 2 500 | 30,18429 Kč | 75 460,73 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




