20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3AAS-2036M

DigiKey Part Number
H3AAS-2036M-ND
Manufacturer
Manufacturer Product Number
H3AAS-2036M
Description
IDC CBL - HHSC20S/AE20M/HHSC20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Tin
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1083,99200 Kč839,92 Kč
2579,54880 Kč1 988,72 Kč
5077,69680 Kč3 884,84 Kč
10073,99490 Kč7 399,49 Kč
25064,74608 Kč16 186,52 Kč
50062,89572 Kč31 447,86 Kč
1 00053,64632 Kč53 646,32 Kč
2 50049,94668 Kč124 866,70 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč
Alternate Color
IDC CBL - HHSC20S/AE20G/HHSC20S
In-Stock: 0
Unit Price: 62,36000 Kč
Alternate Length
IDC CBL - HHSC20S/AE20M/HHSC20S
In-Stock: 0
Unit Price: 34,02000 Kč
IDC CBL - HHSC20S/AE20M/HHSC20S
In-Stock: 0
Unit Price: 55,85000 Kč
Assembly Component