


H3AAS-2036G | |
|---|---|
DigiKey Part Number | H3AAS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2036G |
Description | IDC CBL - HHSC20S/AE20G/HHSC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 56,54800 Kč | 565,48 Kč |
| 25 | 53,56160 Kč | 1 339,04 Kč |
| 50 | 52,31020 Kč | 2 615,51 Kč |
| 100 | 49,82200 Kč | 4 982,20 Kč |
| 250 | 43,59352 Kč | 10 898,38 Kč |
| 500 | 42,34792 Kč | 21 173,96 Kč |
| 1 000 | 36,12013 Kč | 36 120,13 Kč |
| 2 500 | 33,62914 Kč | 84 072,85 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |




