


H3AAS-2018G | |
|---|---|
DigiKey Part Number | H3AAS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2018G |
Description | IDC CBL - HHSC20S/AE20G/HHSC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,34200 Kč | 383,42 Kč |
| 25 | 36,71280 Kč | 917,82 Kč |
| 50 | 35,89400 Kč | 1 794,70 Kč |
| 100 | 34,26240 Kč | 3 426,24 Kč |
| 250 | 30,99892 Kč | 7 749,73 Kč |
| 500 | 28,55140 Kč | 14 275,70 Kč |
| 1 000 | 24,47254 Kč | 24 472,54 Kč |
| 2 500 | 22,84112 Kč | 57 102,80 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




