


H1AXS-2036M | |
|---|---|
DigiKey Part Number | H1AXS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXS-2036M |
Description | IDC CBL - HHSC20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 75,21500 Kč | 752,15 Kč |
| 25 | 71,24200 Kč | 1 781,05 Kč |
| 50 | 69,58740 Kč | 3 479,37 Kč |
| 100 | 66,27600 Kč | 6 627,60 Kč |
| 250 | 57,99060 Kč | 14 497,65 Kč |
| 500 | 56,33386 Kč | 28 166,93 Kč |
| 1 000 | 48,04972 Kč | 48 049,72 Kč |
| 2 500 | 44,73590 Kč | 111 839,75 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


