20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXS-2036G

DigiKey Part Number
H1AXS-2036G-ND
Manufacturer
Manufacturer Product Number
H1AXS-2036G
Description
IDC CBL - HHSC20S/AE20G/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
20
Contact Finish
Tin
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1049,47100 Kč494,71 Kč
2547,36320 Kč1 184,08 Kč
5046,31320 Kč2 315,66 Kč
10044,20710 Kč4 420,71 Kč
25039,99616 Kč9 999,04 Kč
50036,83848 Kč18 419,24 Kč
1 00031,57595 Kč31 575,95 Kč
2 50029,47086 Kč73 677,15 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč
Alternate Color
IDC CBL - HHSC20S/AE20M/X
In-Stock: 0
Unit Price: 82,94000 Kč
Assembly Component