


A3AAH-2006M | |
|---|---|
DigiKey Part Number | A3AAH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2006M |
Description | IDC CABLE - ASC20H/AE20M/ASC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,35000 Kč | 169,35 Kč |
| 10 | 140,29500 Kč | 1 402,95 Kč |
| 25 | 130,18840 Kč | 3 254,71 Kč |
| 50 | 123,03920 Kč | 6 151,96 Kč |
| 100 | 116,29860 Kč | 11 629,86 Kč |
| 250 | 107,97308 Kč | 26 993,27 Kč |
| 500 | 102,09226 Kč | 51 046,13 Kč |
| 1 000 | 96,54887 Kč | 96 548,87 Kč |
| Unit Price without VAT: | 169,35000 Kč |
|---|---|
| Unit Price with VAT: | 204,91350 Kč |




