


A3AAH-2036M | |
|---|---|
DigiKey Part Number | A3AAH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2036M |
Description | IDC CABLE - ASC20H/AE20M/ASC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,99000 Kč | 223,99 Kč |
| 10 | 190,41100 Kč | 1 904,11 Kč |
| 25 | 178,48120 Kč | 4 462,03 Kč |
| 50 | 169,95980 Kč | 8 497,99 Kč |
| 100 | 161,84700 Kč | 16 184,70 Kč |
| 250 | 151,72044 Kč | 37 930,11 Kč |
| 500 | 144,48524 Kč | 72 242,62 Kč |
| 1 000 | 137,59708 Kč | 137 597,08 Kč |
| Unit Price without VAT: | 223,99000 Kč |
|---|---|
| Unit Price with VAT: | 271,02790 Kč |




