


H3BBH-2006M | |
|---|---|
DigiKey Part Number | H3BBH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2006M |
Description | IDC CBL - HHSR20H/AE20M/HHSR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 31,21160 Kč | 780,29 Kč |
| 50 | 30,51840 Kč | 1 525,92 Kč |
| 100 | 29,13050 Kč | 2 913,05 Kč |
| 250 | 26,35668 Kč | 6 589,17 Kč |
| 500 | 24,27578 Kč | 12 137,89 Kč |
| 1 000 | 20,80797 Kč | 20 807,97 Kč |
| 2 500 | 19,42072 Kč | 48 551,80 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




