


H3BBH-2018M | |
|---|---|
DigiKey Part Number | H3BBH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2018M |
Description | IDC CBL - HHSR20H/AE20M/HHSR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 50,80680 Kč | 1 270,17 Kč |
| 50 | 49,62660 Kč | 2 481,33 Kč |
| 100 | 47,26230 Kč | 4 726,23 Kč |
| 250 | 41,35432 Kč | 10 338,58 Kč |
| 500 | 40,17296 Kč | 20 086,48 Kč |
| 1 000 | 34,26517 Kč | 34 265,17 Kč |
| 2 500 | 31,90209 Kč | 79 755,23 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |




